Siemens, Panel Green LED Panel Mount LED Indicator, 5TE5812, 18 mm Cutout, IP20, Rectangular
- RS Stock No.:
- 613-307
- Mfr. Part No.:
- 5TE5812
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.04
(exc. VAT)
€49.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.04 |
*price indicative
- RS Stock No.:
- 613-307
- Mfr. Part No.:
- 5TE5812
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel Mount LED Indicator | |
| Voltage | 60V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 18mm | |
| Series | 5TE5812 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Hazardous Area Certification | VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel Mount LED Indicator | ||
Voltage 60V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 18mm | ||
Series 5TE5812 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Hazardous Area Certification VDE | ||
- COO (Country of Origin):
- RO
The Siemens Modular LED indicator unit featuring three green signal lights, designed for clear status indication in low-voltage electrical systems. It operates within a 12 to 60 V AC/DC range and is ideal for integration into distribution panels or control cabinets. Its compact form and reliable build make it suitable for both residential and industrial environments.
IP20 protection
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens Red 5TE5812 Rectangular
- Siemens 5TE5811 Rectangular
- Siemens 5TE5810 IP20, Rectangular
- Siemens Red LED Panel Mount LED Indicator IP20, Rectangular
- Siemens Red 5TE5 IP20, Rectangular
- Hager SVS IP20, Rectangular
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Siemens 5TE IP20, Square
