ABB, Panel Mount Blue LED Pilot Light, CL, 22.5 mm Cutout, 230V, IP66, Round

Subtotal (1 unit)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.78

*price indicative

RS Stock No.:
237-3097
Mfr. Part No.:
1SFA619402R1004 CL-100L
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

230V

Product Type

Pilot Light

Pilot Light Colour

Blue

Cutout Diameter

22.5mm

Series

CL

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP66

Current Rating

1A

Pilot Light Shape

Round

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The ABB CL series is the illuminated compact pilot light. The colour of the pilot light is the blue and rated operational voltage of it is the 240 V AC/DC. This pilot lamp have screw clamp type connection.

Ambient air temperature for operation is -25 to +70 °C

Ambient air temperature for storage is -30 to +85 °C

Front IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy