Lovato Electric, Panel Mount Red LED Pilot Light, LPML, 22 mm Cutout, 24V, IP69K, IP66, IP67, Round
- RS Stock No.:
- 248-6045
- Mfr. Part No.:
- LPMLB4
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 248-6045
- Mfr. Part No.:
- LPMLB4
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | ||
Hazardous Area Certification No | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- TN
Lovato LPML Series Pilot Light, 24V Voltage Rating, IP66 / IP67 / IP69K - LPMLB4
This pilot light is a durable and efficient lighting solution from Lovato, featuring a red LED with a high IP rating of IP66 and IP67. It is suitable for various industrial applications where visibility is essential.
Features & Benefits
• LED integrated for long-lasting performance
• Panel mount design for easy installation
• IP66 and IP67 rating for protection against dust and water
• Red light for clear visibility
• Energy-efficient LED technology
Applications
• Ideal for use in control panels in industrial settings
• Can be used for machinery and equipment status indicators
Can it be used in outdoor environments?
Yes, this pilot light has a high IP rating which makes it suitable for outdoor use.
Will it fit in a standard 22mm cutout?
Yes, it is designed to fit a standard 22mm cutout for easy installation.
Is it easy to wire?
Yes, the pilot light features screw terminals for simple and secure wiring.
