Lovato Electric, Panel Mount Orange LED Pilot Light, LPML, 22 mm Cutout, 24V, IP66, IP69K, IP67, Round
- RS Stock No.:
- 248-6043
- Mfr. Part No.:
- LPMLB1
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 248-6043
- Mfr. Part No.:
- LPMLB1
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508 | |
| Hazardous Area Certification | CSA, BS, EN, IEC, UL | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508 | ||
Hazardous Area Certification CSA, BS, EN, IEC, UL | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
Lovato LPML Series Pilot Light, 24V Voltage Rating, IP66/IP67/IP69K - LPMLB1
This pilot light is essential for indicating status in various automation and electrical applications. It is designed to perform reliably in different environmental conditions, serving as a visual alert system. The robust construction and bright orange LED improve visibility and ensure effective operation in panel-mounted systems.
Features & Benefits
• Operates on a 24V power supply for flexible Applications
• Features an orange LED for enhanced visibility
• Suitable for panel mounting, ensuring easy integration
• Complies with IP66, IP67, and IP69K ratings for high-level protection
• Round shape ideal for standard installations
• Contains screw terminals for simple wiring
Applications
• Status indication in control panels
• Visual alerting in automation systems
• Clear operational signals for machinery
• Electrical in harsh environments
What type of power supply is required for operation?
It requires a 24V power supply for optimal functionality.
Can it be used in outdoor applications?
Yes, its high IP ratings make it suitable for outdoor use.
How is it mounted in a panel?
The unit is designed for straightforward panel mounting with standard fixings.
Does it require special tools for installation?
Basic tools for connecting screw terminals are sufficient for installation.
How long will the LED last?
The LED is designed for a long lifespan, ensuring durable performance.
