Eaton, Panel Mount Yellow LED Indicator, M22, 22.5 mm Cutout, 250V, IP69K, IP66, IP67, Round
- RS Stock No.:
- 272-2254
- Mfr. Part No.:
- 216910 M22-LC-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.39 |
*price indicative
- RS Stock No.:
- 272-2254
- Mfr. Part No.:
- 216910 M22-LC-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66, IP67 | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL NKCR, CSA Class No.:3211-03, CE, CSA 012528, CSA VDE 0660, UL, CSA-C22.2 No. 14-05, IEC/EN 60947, UL E29184, IEC/EN 60947-5, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66, IP67 | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UL NKCR, CSA Class No.:3211-03, CE, CSA 012528, CSA VDE 0660, UL, CSA-C22.2 No. 14-05, IEC/EN 60947, UL E29184, IEC/EN 60947-5, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flush design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and yellow lens colour.
Pollution degree 3
Round construction type lens
