Idec, Panel Mount Red LED Pilot Light, LB, 24V, IP65, Round

Subtotal (1 unit)*

€23.47

(exc. VAT)

€28.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.47

*price indicative

RS Stock No.:
288-4714
Distrelec Article No.:
301-03-255
Mfr. Part No.:
LB6MP-1T04R
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

Red

Lamp Type

LED

Series

LB

Mount Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP
The pilot light with a fixed red color, designed for both AC and DC circuits operating at 24 volts. It features solder or tab terminals for easy installation. Pilot lights like these are commonly used in control panels, machinery, and electrical systems to indicate the status of a circuit or device.

IP rating IP65

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy