Schneider Electric, Panel Mount Red LED Pilot Light, Harmony XB6, 16 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 610-1345
- Mfr. Part No.:
- XB6EAV4BP
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.46
(exc. VAT)
€23.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.46 |
| 5 - 9 | €18.71 |
| 10 + | €18.25 |
*price indicative
- RS Stock No.:
- 610-1345
- Mfr. Part No.:
- XB6EAV4BP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | Harmony XB6 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Current Rating | 10mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series Harmony XB6 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Current Rating 10mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
Pilot Lights, Circular Head, Integral LED
Circular head
12V or 24V iIntegral LED
15mA current rating at 24V
IP65 protection
40mm depth
Related links
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 120V ac Round
- Schneider Electric Harmony XB6 30V ac/dc Round
- Schneider Electric Harmony XB6 24V dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Harmony 24V IP20, Round
