ABB Clear LED Pilot Light, 1SFA61, 12V, IP66, IP67, IP69K, Round

Subtotal (1 unit)*

€12.93

(exc. VAT)

€15.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.93

*price indicative

RS Stock No.:
289-1596
Mfr. Part No.:
1SFA619403R5018
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

12V

Product Type

Pilot Light

Pilot Light Colour

Clear

Series

1SFA61

Lamp Type

LED

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

EU Directive 2011/65/EU and Amendment 2015/863, UL/CSA

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB pilot light is a compact solution that reduces installation time and cost while offering high dust and water resistance. It features clear illumination at 12V DC, making it an efficient all in one solution for various applications.

Compact design for efficient installation

High dust and water resistance for durability

Clear illumination for visibility

Integrated LED lamp for energy efficiency

Multiple enclosure types for versatile use

Flexible and solid connection capacities for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy