Lovato Electric, Panel Mount Clear LED Pilot Light, LPML, 22 mm Cutout, 48V, IP67, IP66, IP69K, Round

Subtotal (1 unit)*

€9.85

(exc. VAT)

€12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.85

*price indicative

RS Stock No.:
248-6055
Mfr. Part No.:
LPMLD7
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Voltage

48V

Product Type

Pilot Light

Pilot Light Colour

Clear

Cutout Diameter

22mm

Series

LPML

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP67, IP66, IP69K

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Hazardous Area Certification

BS, EN, CSA, IEC, UL

Standards/Approvals

CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1

Bezel Material

Polyamide

COO (Country of Origin):
IT

Lovato LPML Series Pilot Light, 22mm Cut-out Diameter, IP66 / IP67 / IP69K - LPMLD7


This pilot light serves as an essential indicator in industrial settings, effectively communicating operational status. Engineered for panel mounting, it features a clear lens for enhanced visibility under various conditions. With robust construction and IP66, IP67, and IP69K ratings, it is suitable for diverse environments, contributing to improved safety and functionality.

Features & Benefits


• Clear lens ensures maximum visibility in all conditions

• Utilises LED technology for energy efficiency and a long operational lifespan

• Round design allows for easy integration into panel configurations

• Screw terminals enable simple and secure installation

• Made from polyamide, ensuring durability in demanding environments

Applications


• Utilised in control panels within automation systems

• Implemented in manufacturing machinery to signal operational status

• Employed in electrical installations for effective signal communication

What type of mounting does this product require?


It is designed for panel mounting to ensure secure installation.

Is it easy to replace the indicator light if needed?


Yes, the screw terminal design allows for easy replacement and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy