Schneider Electric, Panel Mount Yellow LED Pilot Light, Harmony XB6, 16 mm Cutout, 30V ac/dc, IP65, Round

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.56

(exc. VAT)

€21.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.56
5 - 9€17.07
10 +€16.61

*price indicative

RS Stock No.:
373-1151
Mfr. Part No.:
XB6CV5BB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

30V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

16mm

Series

Harmony XB6

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, UL, CSA

Bezel Material

Metal

COO (Country of Origin):
FR

Pilot Lights with LED


XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads

12-24 V ac/dc or 120 V ac LED included

Depth behind the panel, 41.5mm

IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy