Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB6, 16 mm Cutout, 24V dc, IP65, Round

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.46

(exc. VAT)

€23.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€19.46
5 - 9€18.92
10 +€18.40

*price indicative

RS Stock No.:
610-1323
Mfr. Part No.:
XB6EAV3BP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V dc

Pilot Light Colour

Green

Cutout Diameter

16mm

Series

Harmony XB6

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

10mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Bezel Material

Metal

Pilot Lights, Circular Head, Integral LED


Circular head

12V or 24V iIntegral LED

15mA current rating at 24V

IP65 protection

40mm depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy