Schneider Electric, Flush Orange LED Pilot Light, Harmony 9001K, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round

Subtotal (1 unit)*

€95.17

(exc. VAT)

€117.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.17

*price indicative

RS Stock No.:
542-8302
Mfr. Part No.:
9001KP38LYA9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

120V ac, 120V ac

Pilot Light Colour

Orange

Cutout Diameter

30mm

Series

Harmony 9001K

Lamp Type

LED

Mount Type

Flush

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

Bezel Material

Metal

RoHS Status: Exempt

Schneider Electric Harmony 9001K Series Pilot Light, 120V AC/DC Voltage Rating, IP66 - 9001KP38LYA9


This pilot light is a complete unit designed for reliable signalling in industrial applications. With a cutout diameter of 30mm, it features a round shape and an orange lens for clear visibility. Rated for 120V AC/DC operation, this pilot light operates smoothly across diverse environments, adhering to stringent industry standards.

Features & Benefits


• High luminosity LED ensures bright signalling

• IP66 rating provides excellent protection against dust and water

• Screw terminal type allows efficient and secure connections

• Domed plastic lens enhances visibility from multiple angles

• Built to operate in temperatures ranging from -25°C to 70°C

• Compact dimensions make it suitable for various installations

Applications


• Ideal for machine and equipment status indication

• Useful in control panels for automation systems

• Employed in factory settings for alert signalling

• Commonly used in electrical switchgear and distribution boards

What type of connections does this unit use?


It utilises screw clamp terminals, accommodating conductors from 0.22mm² to 1.5mm². This ensures a secure and compliant connection following IEC standards.

Can it function in extreme temperature conditions?


Yes, it is designed to operate effectively in ambient temperatures between -25°C and 70°C, making it suitable for various environments.

What is the significance of the IP66 rating?


The IP66 rating indicates robust protection against dust ingress and high-pressure water jets, ensuring long-term reliability in demanding conditions.

How does the LED technology improve visibility?


The use of high luminosity LED technology provides brighter and more energy-efficient lighting compared to traditional bulbs, enhancing visibility in low-light situations.

Is there a specific mounting method recommended for this product?


It is designed to fit a cutout diameter of 30mm, and it can be mounted in any position, offering flexibility during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy