Schneider Electric, Panel Mount Red LED Pilot Light Complete Unit, 9001K, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round
- RS Stock No.:
- 654-834
- Mfr. Part No.:
- 9001KT38LRR31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.83
(exc. VAT)
€131.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.83 |
*price indicative
- RS Stock No.:
- 654-834
- Mfr. Part No.:
- 9001KT38LRR31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 120V ac, 120V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | 9001K | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 120V ac, 120V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series 9001K | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony 9001K push-to-test illuminated red pilot light with integral LED and plastic fresnel is supplied with 110V AC/DC. It has a chromium-plated metal bezel. This illuminated push-to-test pilot light with integral LED provides an ergonomic and visual interface for your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color.
Improved security thanks to finger-safe contact blocks and light modules
Robustness to withstand the harshest environments
Easy and secure mounting system
Related links
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001SK 120 V ac IP66, Round
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric XB4 120 V ac IP66,
- Schneider Electric XB4 120 V ac IP66
