Schneider Electric, Harmony XB4, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, 120V ac/dc
- RS Stock No.:
- 609-5723
- Mfr. Part No.:
- XB4BVBG1EX
- Manufacturer:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 609-5723
- Mfr. Part No.:
- XB4BVBG1EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 120V ac/dc | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB4 | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Body Material | Metal | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 120V ac/dc | ||
Pilot Light Type Pilot Light Complete Unit | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Series Harmony XB4 | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Body Material Metal | ||
Hazardous Area Certification ATEX | ||
Related links
- Schneider Electric Panel Mount Red LED Pilot Light IP65, 120V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP65, 120V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP65, 240V ac
- Schneider Electric Harmony XB4 120V ac/dc Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Panel Mount White LED Pilot Light IP65 48 → 120V ac/dc
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB4 120V ac Round
