Schneider Electric, Panel Mount Red LED Pilot Light, Harmony 9001SK, 30 mm Cutout, 240V ac, IP66, Round

Image representative of range

Subtotal (1 unit)*

€104.62

(exc. VAT)

€128.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€104.62

*price indicative

RS Stock No.:
746-4681
Mfr. Part No.:
9001SKP7R9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

240V ac

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001SK

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, UL

Bezel Material

Metal

Pilot Lights - Incandescent Bulb


The 9001SK series of Pilot lights with BA 9s, incandescent bulb (bulb included).

Pilot lights with BA 9s incandescent bulb

Round or domed shaped head

Supply via integral transformer for BA 9s 6 V bulb

Screw clamp terminals

Rated to IP66

Schneider Electric Style 9 Harmony® Plastic 30mm Range


The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.

The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

9001SK series are black plastic for corrosion resistant applications

Enhanced oil, dust and water tight protection

Fast installation - one screw for mounting of contact blocks

Finger safe contact blocks and light modules for improved safety

Related links