Schneider Electric, Panel Mount White LED Pilot Light, Harmony 9001SK, 30 mm Cutout, 24 V ac, 24V dc, IP66, Round
- RS Stock No.:
- 746-4717
- Mfr. Part No.:
- 9001SKP35LWW9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€95.99
(exc. VAT)
€118.07
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.99 |
*price indicative
- RS Stock No.:
- 746-4717
- Mfr. Part No.:
- 9001SKP35LWW9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001SK | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac, 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 30mm | ||
Series Harmony 9001SK | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA | ||
Bezel Material Metal | ||
Pilot Lights - Superbright LED
The 9001SK series of Pilot lights with BA 9s base mounted (super bright LED included).
Supplied with lens and BA9s base mounted superbright LED
24 or 120 Vac/dc supply voltage
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Related links
- Schneider Electric Harmony 9001SK 120 V ac IP66, Round
- Schneider Electric Harmony 9001SK 120V ac Round
- Schneider Electric Harmony 9001SK 240V ac Round
- Schneider Electric Harmony 9001SK 240V ac Round
- Schneider Electric Harmony 9001SK 120V IP66, Dome
- Schneider Electric Harmony 9001SK 28V Round
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout 28V dc IP66, Round
- Schneider Electric Red Incandescent Lamp Pilot Light 30 mm Cutout IP65 Round
