Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB7, 22 mm Cutout, IP65, IP20, Round
- RS Stock No.:
- 815-2042
- Mfr. Part No.:
- XB7EV03MP3
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€317.55
(exc. VAT)
€390.59
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €317.55 | €31.755 | - |
| 5 - 9 | €304.65 | €30.465 | 4% |
| 10 + | €297.94 | €29.794 | 6% |
*price indicative
- RS Stock No.:
- 815-2042
- Mfr. Part No.:
- XB7EV03MP3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB7 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP20 | |
| Terminal Type | Screw | |
| Current Rating | 16mA, 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series Harmony XB7 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP20 | ||
Terminal Type Screw | ||
Current Rating 16mA, 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 120V ac IP20, Round
- Schneider Electric Harmony XB7 230V ac IP65 Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 250V Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 IP20 Round
