Siemens, Panel Mount White LED Indicator Light, SIRIUS ACT 3SU11, 22 mm Cutout, 230V ac, IP20, Round
- RS Stock No.:
- 874-2213
- Mfr. Part No.:
- 3SU1156-6AA60-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-2213
- Mfr. Part No.:
- 3SU1156-6AA60-1AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator Light | |
| Voltage | 230V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Series | SIRIUS ACT 3SU11 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator Light | ||
Voltage 230V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Series SIRIUS ACT 3SU11 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS ACT 3SU11 Series Indicator Light, 22mm Cutout Diameter, 230V Voltage - 3SU1156-6AA60-1AA0
Features and Benefits:
• 3A maximum inrush current to support modest circuit loads
• Metal bezel with plastic holder for Durable panel retention
• Screw-type terminals permit straightforward wiring connections
• Wide operating range -25…+70°C for varied environments
Applications
• Suitable for machine operator stations and control desks
• Ideal for retrofit of existing 22mm panel openings
• Used for signalling in manufacturing and process control
• Can be used in enclosures requiring NEMA ratings
What connection options are available for wiring?
How does it perform under mechanical stress?
What protection ratings apply to the unit?
What are the permissible supply voltage tolerances?
Approvals
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens SIRIUS ACT 3SU11 230V ac Round
- Siemens SIRIUS ACT 3SU11 230V ac Round
- Siemens SIRIUS ACT 3SU11 230V ac Round
- Siemens SIRIUS ACT 3SU11 230V ac IP20 IP69, Round
- Siemens SIRIUS ACT 3SU11 24 V ac IP20, Round
- Siemens SIRIUS ACT 3SU11 230V ac IP66 IP69, Round
- Siemens SIRIUS ACT 3SU11 230V ac IP66 IP20, Round
- Siemens SIRIUS ACT 3SU11 230V ac IP67 IP69, Round
