Schneider Electric, Panel Mount White LED Pilot Light, XB5, 22 mm Cutout, 24V ac/dc, IP66, Round
- RS Stock No.:
- 875-2908
- Mfr. Part No.:
- XB5EVB1
- Manufacturer:
- Schneider Electric
Add 5 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
- 55 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.32 | - |
| 5 - 9 | €17.56 | €3.80 |
| 10 + | €17.17 | €11.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 875-2908
- Mfr. Part No.:
- XB5EVB1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac/dc | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac/dc | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric Pilot Light, 18mA Current Rating, 24V AC/DC Voltage Rating - Harmony XB5 Series - XB5EVB1
Features & Benefits
Applications
What's the service life of this light?
Related links
- Schneider Electric Harmony XB5 24V ac/dc Round
- Schneider Electric Harmony XB5 24V ac/dc Round
- Schneider Electric Harmony XB5 24V ac/dc Round
- Schneider Electric Harmony XB5 24V ac/dc Round
- Schneider Electric Harmony XB5 24V ac/dc Round
- Schneider Electric Harmony XB5 24V ac/dc IP66, Round
- Schneider Electric Harmony XB5 24V ac/dc IP67, Round
- Schneider Electric Harmony XB5 24V ac/dc IP69K Round
