RS Better World

Schneider Electric, Panel Mount Orange LED Pilot Light, Harmony XB5, 22 mm Cutout, 24V ac/dc, IP66, Round

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.96

(exc. VAT)

€22.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.96
5 - 9€17.22
10 +€16.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
875-2914
Distrelec Article No.:
304-23-354
Mfr. Part No.:
XB5EVB5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

24V ac/dc

Product Type

Pilot Light

Pilot Light Colour

Orange

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB5

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Bezel Material

Metal

COO (Country of Origin):
ID

Schneider Electric XB5EVB5


This Harmony XB5, plain lens monolithic orange pilot light is supplied with 24V AC/DC, uses a universal LED and screw clamp terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via universal LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

• Wide operating temperature range of -25°C to +70°C for use in a variety of demanding environments

• Compact dimensions of 29 (H) x 29 (W) x 54mm (D) take up minimal space on a busy control panel

• Screw-clamp terminals for secure connections

• Service life of approximately 100,000 hours for reliable, long-lasting performance

Applications


• Factory automation systems

• Safety equipment

• Industrial machinery

Is this pilot light energy-efficient?


Yes, thanks to its low current rating of just 18mA, it's an energy-efficient choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy