RS Better World

Schneider Electric, Panel Mount Orange LED Pilot Light, Harmony XB5, 22 mm Cutout, 110V ac, 120 V ac, IP66, Round

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€25.78

(exc. VAT)

€31.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.78-
5 - 9€24.734%
10 +€24.186%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
875-2936
Mfr. Part No.:
XB5EVG5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

110V ac, 120V ac

Pilot Light Colour

Orange

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB5

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Bezel Material

Metal

COO (Country of Origin):
ID

Schneider Electric Harmony XB5 Series Pilot Light Complete, Orange, 110V AC - XB5EVG5


This pilot light complete is a monolithic signalling unit designed for panel mounting applications. With a compact round shape featuring a diameter of 22mm, it integrates an orange LED for clear visibility. The product is suitable for operation within a voltage range of 110 to 120 V AC, making it versatile for various electrical setups.

Features & Benefits


• IP66 rated for resistance against dust and water ingress

• Integrated LED technology ensures long-lasting illumination

• Round shape with a plain lens for a streamlined design

• Screw clamp terminals accommodate multiple cable sizes

• Service life of up to 100,000 hours at rated voltage

• Robust plastic body suitable for harsh environments

Applications


• Used in control panels for visual status indication

• Ideal for machinery and equipment in industrial settings

• Suitable for safety warning lights in manufacturing processes

• Employed in automation systems requiring clear signalling

What voltage ratings are supported by this unit?


It supports a voltage range of 110 to 120 V AC, making it suitable for numerous applications across various electrical setups.

How does the pilot light's design enhance its durability?


The IP66 rating ensures protection against dust and moisture, and the robust plastic housing is designed to withstand challenging industrial conditions.

Can it be connected easily to existing electrical circuits?


Yes, the screw clamp terminals allow for straightforward connections, accommodating cables up to 2 x 1.5 mm², ensuring compatibility with standard wiring practices.

What is the recommended operating temperature range for optimal performance?


The optimal operating temperature range is between -25°C and 70°C, allowing it to function effectively in varied environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy