RS PRO, Panel Mount White LED Pilot Light, 22 mm Cutout, 120 V ac, 120V dc, IP65, Round

Subtotal (1 unit)*

€9.34

(exc. VAT)

€11.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 287 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.34

*price indicative

RS Stock No.:
909-2531
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

120V ac, 120V ac

Product Type

Pilot Light

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

RS PRO

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Standards/Approvals

UL, CE

Hazardous Area Certification

No

Bezel Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
GB

LED Indicator Control Station Complete Units & Test Circuit


The RS range of LED Indicators using multi-chip technology provide you bright and even colour at lower power consumption. This range of indicators provide you with the same illumination as the standard LED indicators but have an additional terminal to allow you to connect to lamp test circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators are rated IP65 and have an operational life of 30,000 hours

Test Circuit

Operational Life up to 30,000 hours

Choice of colours

Multi chip technology

Voltage range 12 to 230V

Brighter colour

Quick and easy installation

IP65

22mm Indicator Control Stations with Test Circuit


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy