Schneider Electric, Panel Mount White LED Pilot Light Complete Unit, 9001SK, 30 mm Cutout, 120 V ac, 120V dc, IP66,

Subtotal (1 unit)*

€93.64

(exc. VAT)

€115.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.64

*price indicative

RS Stock No.:
654-242
Mfr. Part No.:
9001SKP38LWW9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Complete Unit

Voltage

120V ac, 120V ac

Pilot Light Colour

White

Cutout Diameter

30mm

Series

9001SK

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP66

Pilot Light Shape

Round

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric White pilot light with integral LED and plastic dome is supplied with 110V AC/DC. It has a double insulated plastic bezel. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance.

Impact resistant

Dust and water resistant

Vibration resistant

IP66 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy