Infineon BAR6404WH6327XTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70)
- RS Stock No.:
- 165-5617
- Mfr. Part No.:
- BAR6404WH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€237.00
(exc. VAT)
€291.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.079 | €237.00 |
*price indicative
- RS Stock No.:
- 165-5617
- Mfr. Part No.:
- BAR6404WH6327XTSA1
- Manufacturer:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Diode Configuration | Series | |
Application | RF Attenuator | |
Number of Elements per Chip | 2 | |
Maximum Forward Current | 100mA | |
Maximum Reverse Voltage | 150V | |
Typical Carrier Life Time | 1550ns | |
Maximum Forward Voltage | 1.1V | |
Mounting Type | Surface Mount | |
Package Type | SOT-323 (SC-70) | |
Pin Count | 3 | |
Maximum Diode Capacitance | 0.35pF | |
Maximum Series Resistance @ Maximum IF | 20 Ω@ 1 mA | |
Dimensions | 2 x 1.25 x 0.8mm | |
Height | 0.8mm | |
Length | 2mm | |
Width | 1.25mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Infineon | ||
Diode Configuration Series | ||
Application RF Attenuator | ||
Number of Elements per Chip 2 | ||
Maximum Forward Current 100mA | ||
Maximum Reverse Voltage 150V | ||
Typical Carrier Life Time 1550ns | ||
Maximum Forward Voltage 1.1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.35pF | ||
Maximum Series Resistance @ Maximum IF 20 Ω@ 1 mA | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Height 0.8mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Infineon BAR6404WH6327XTSA1 Dual Series PIN Diode 150V, 3-Pin SOT-323 (SC-70)
- Infineon BAR6404E6327HTSA1 Dual Series PIN Diode 150V, 3-Pin SOT-23
- Infineon BAR6406WH6327XTSA1 Dual PIN Diode 150V, 3-Pin SOT-323
- Diodes Inc 100 mA 50 V 47 kΩ 3-Pin SOT-323 (SC-70)
- Infineon BAR6402VH6327XTSA1 PIN Diode 150V, 2-Pin SC-79
- Infineon BAR6503WE6327HTSA1 Dual PIN Diode 30V, 3-Pin SOT-323
- Infineon BAR6306WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode 50V, 3-Pin SOT-323
- Infineon BAR6305WH6327XTSA1 Dual 2x Common Cathode Pair PIN Diode 50V, 3-Pin SOT-323