Subtotal (1 unit)*
€74.95
(exc. VAT)
€92.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.95 |
*price indicative
- RS Stock No.:
- 221-2720
- Mfr. Part No.:
- Z-230-20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | End Nipper | |
| Overall Length | 200mm | |
| Handle Material | Bi-Metal | |
| Jaw Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type End Nipper | ||
Overall Length 200mm | ||
Handle Material Bi-Metal | ||
Jaw Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated cutter forged from chrome vanadium steel. Its performance is increased because of high frequency hardening process. It has total length of 200 mm.
Burnished polished finish
