BETA 160mm End Cutting Nipper End Nipper 1.6 mm
- RS Stock No.:
- 233-1345
- Mfr. Part No.:
- 1088 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 233-1345
- Mfr. Part No.:
- 1088 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | End Nipper | |
| Cutting Capacity | 1.6 mm | |
| Overall Length | 160mm | |
| Pincer Type | End Cutting Nipper | |
| Handle Material | PVC | |
| Standards/Approvals | UNI/ISO 5748 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type End Nipper | ||
Cutting Capacity 1.6 mm | ||
Overall Length 160mm | ||
Pincer Type End Cutting Nipper | ||
Handle Material PVC | ||
Standards/Approvals UNI/ISO 5748 | ||
RoHS Status: Exempt
The BETA cutting nippers family include heavy duty end cutting nippers, with slip-proof double layer PVC coated handles.
Overall length 160mm
Related links
- BETA 160mm End Cutting Nipper End Nipper 1.6 mm
- Facom 160mm End Cutting Nipper End Nipper 1.6 mm
- BETA 160mm End Nipper 1.6 mm
- Teng Tools 160mm End Nipper 1.6 mm
- Bahco 50mm End Cutting Nipper End Nipper
- Stanley 180mm End Cutting Nipper Pincers 7 in
- RS PRO 127mm End Nipper 1.6 mm
- BETA 200mm End Cutter End Nipper 2 mm
