Knipex 250mm Carpenter Pincers Medium Hard Wire
- RS Stock No.:
- 267-7290
- Distrelec Article No.:
- 180-40-640
- Mfr. Part No.:
- 50 00 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.64
(exc. VAT)
€34.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.64 |
*price indicative
- RS Stock No.:
- 267-7290
- Distrelec Article No.:
- 180-40-640
- Mfr. Part No.:
- 50 00 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pincers | |
| Cutting Capacity | Medium Hard Wire | |
| Overall Length | 250mm | |
| Pincer Type | Carpenter | |
| Handle Material | Forged Steel | |
| Jaw Material | Special Steel | |
| Standards/Approvals | DIN ISO 9243 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pincers | ||
Cutting Capacity Medium Hard Wire | ||
Overall Length 250mm | ||
Pincer Type Carpenter | ||
Handle Material Forged Steel | ||
Jaw Material Special Steel | ||
Standards/Approvals DIN ISO 9243 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex carpenters pincers is for heavy duty use, its specially favoured by craftsmen for their precise workmanship.
Extreme wear resistance and well balanced
Cutting edge hardness approximately 60 HRC
Related links
- Knipex 250mm Carpenter Pincers Medium Hard Wire
- Knipex 160mm Carpenter Pincers Medium Hard Wire
- Knipex 225mm Carpenter Pincers Medium Hard Wire
- Knipex 210mm Carpenter Pincers Medium Hard Wire
- Knipex 180mm Carpenter Pincers Medium Hard Wire
- Knipex 250mm Concreters Nipper 2.4 mm
- Knipex 200mm Cutter Medium Hard Wire
- Knipex 160mm Cutter Medium Hard Wire
