Knipex 225mm Carpenter Pincers Medium Hard Wire
- RS Stock No.:
- 267-7295
- Mfr. Part No.:
- 50 01 225
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€24.16
(exc. VAT)
€29.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.16 |
*price indicative
- RS Stock No.:
- 267-7295
- Mfr. Part No.:
- 50 01 225
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pincers | |
| Cutting Capacity | Medium Hard Wire | |
| Overall Length | 225mm | |
| Pincer Type | Carpenter | |
| Handle Material | Polyvinyl Chloride | |
| Jaw Material | Special Tool Steel | |
| Standards/Approvals | DIN ISO 9243 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pincers | ||
Cutting Capacity Medium Hard Wire | ||
Overall Length 225mm | ||
Pincer Type Carpenter | ||
Handle Material Polyvinyl Chloride | ||
Jaw Material Special Tool Steel | ||
Standards/Approvals DIN ISO 9243 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 50 01 225 Carpenters' Pincers with plastic coating black atramentized 225 mm
50 01 225 Carpenters' Pincers extreme wear resistance and well balanced. specially favoured by craftsmen for their precise workmanship. For heavy duty use. Cutting edge hardness approx. 60 HRC. - Cutting capacities medium hard wire (diameter): Ø 2.2mm- Cutting edge length mm: 25.5mm
Features and Benefits
Extreme Wear Resistance And Well Balanced
Specially Favoured By Craftsmen For Their Precise Workmanship
Specially Favoured By Craftsmen For Their Precise Workmanship
Technical attributes
For Heavy Duty Use
Cutting Edge Hardness Approx. 60 Hrc
Cutting Edge Hardness Approx. 60 Hrc
Related links
- Knipex 225mm Carpenter Pincers Medium Hard Wire
- Knipex 210mm Carpenter Pincers Medium Hard Wire
- Knipex 180mm Carpenter Pincers Medium Hard Wire
- Knipex 160mm Carpenter Pincers Medium Hard Wire
- Knipex 250mm Carpenter Pincers Medium Hard Wire
- Knipex 160mm Cutter Medium Hard Wire
- Knipex 180mm Cutter Medium Hard Wire
- Knipex 280mm Cutter Medium Hard Wire
