CK 120mm End Cutter End Nipper Hard Wire 0.3 mm, Medium Hard Wire 1 mm, Soft Wire 1.6 mm
- RS Stock No.:
- 275-5302
- Distrelec Article No.:
- 300-60-417
- Mfr. Part No.:
- T3778DF
- Manufacturer:
- CK
Subtotal (1 unit)*
€89.56
(exc. VAT)
€110.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.56 |
*price indicative
- RS Stock No.:
- 275-5302
- Distrelec Article No.:
- 300-60-417
- Mfr. Part No.:
- T3778DF
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | End Nipper | |
| Cutting Capacity | Hard Wire 0.3 mm, Medium Hard Wire 1 mm, Soft Wire 1.6 mm | |
| Overall Length | 120mm | |
| Pincer Type | End Cutter | |
| Handle Material | Ergonomic | |
| Jaw Material | Steel | |
| Standards/Approvals | IEC 61340 5.1 and IEC 61340 5.7 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type End Nipper | ||
Cutting Capacity Hard Wire 0.3 mm, Medium Hard Wire 1 mm, Soft Wire 1.6 mm | ||
Overall Length 120mm | ||
Pincer Type End Cutter | ||
Handle Material Ergonomic | ||
Jaw Material Steel | ||
Standards/Approvals IEC 61340 5.1 and IEC 61340 5.7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD oblique cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaw
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK 115mm End Cutter End Nipper Hard Wire 0.5 mm Soft Wire 1.6 mm
- CK 115mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm
- CK 130mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm
- CK 110mm End Cutter End Nipper Hard Wire 0.4 mm Soft Wire 1.2 mm
- CK 120mm End Nipper
- Knipex 120mm End Cutter End Nipper 1.5 mm
- Teng Tools 200mm End Nipper hard wire:1.6mm
- Knipex 160mm Cutter Medium Hard Wire
