Virax Pipe Bender For Use With Copper 7/8 in
- RS Stock No.:
- 878-330
- Mfr. Part No.:
- 251872
- Manufacturer:
- Virax
Subtotal (1 unit)*
€223.00
(exc. VAT)
€274.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.00 |
*price indicative
- RS Stock No.:
- 878-330
- Mfr. Part No.:
- 251872
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 7/8 in | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 7/8 in | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax bending former is specifically designed for 7/8 inch copper refrigeration applications, providing optimal support and shaping for piping needs with precision and efficiency.
Optimised for 7/8 inch copper refrigeration pipes, ensuring precise bends
Lightweight design at 0.690 kg for ease of handling
Constructed for durability and longevity in demanding conditions
Compatible with various pipe bending processes to enhance efficiency
Related links
- Virax Pipe Bender For Use With Copper 7/8 in
- Virax Pipe Bender For Use With Annealed Copper 7/8 in
- Virax Pipe Bender For Use With Copper 1.1/8 in
- Virax Pipe Bender For Use With Copper 3/8 in
- Virax Pipe Bender For Use With Copper 5/8 in
- Virax Pipe Bender For Use With Copper 3/8 GAS
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 22 mm
