Virax Pipe Bender For Use With Annealed Copper 20 mm
- RS Stock No.:
- 949-013
- Mfr. Part No.:
- 251777
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€1,243.51
(exc. VAT)
€1,529.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,243.51 |
*price indicative
- RS Stock No.:
- 949-013
- Mfr. Part No.:
- 251777
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Annealed Copper | |
| Handle Type | Pistol Grip | |
| Compatible Pipe Diameter | 20 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | EN 12735-1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Annealed Copper | ||
Handle Type Pistol Grip | ||
Compatible Pipe Diameter 20 mm | ||
Bend Angle 180° | ||
Standards/Approvals EN 12735-1 | ||
- COO (Country of Origin):
- FR
The Virax bender is an Advanced tool designed for precise metal pipe bending, optimising performance in various applications. It ensures efficient operation while maintaining a lightweight and Compact form for user convenience.
Ultra-lightweight design at only 10.75 kg for easy mobility
Enables precise bending angles up to 180° with a variable speed drive
Allows fast cold bending of copper pipes in less than 5 seconds
Durable aluminium housing and anti-wear gears for longevity
Quick, tool-free change of forms and counter-forms enhances productivity
Related links
- Virax Pipe Bender For Use With Annealed Copper 20 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 20 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
