Virax Pipe Bender 18 → 22 mm
- RS Stock No.:
- 287-9335
- Mfr. Part No.:
- 250131
- Manufacturer:
- Virax
Subtotal (1 unit)*
€91.15
(exc. VAT)
€112.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.15 |
*price indicative
- RS Stock No.:
- 287-9335
- Mfr. Part No.:
- 250131
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 18 → 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 18 → 22 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Cheeks and Counter-Former for 2501 Crossbow Bender.
Good quality
Related links
- Virax Pipe Bender 18 → 22 mm
- Virax Pipe Bender 18 mm
- Virax Pipe Bender For Use With Copper 18 mm
- Virax Pipe Bender For Use With Light Weight Alloy 18 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender 22 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Light Weight Alloy 22 mm
