Virax Pipe Bender For Use With Light Weight Alloy 16 mm

Subtotal (1 unit)*

€75.68

(exc. VAT)

€93.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.68

*price indicative

RS Stock No.:
287-9341
Mfr. Part No.:
250163
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Light Weight Alloy

Product Type

Pipe Bender

Compatible Pipe Diameter

16 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Virax Former for 2501 Crossbow Bender is a high strength lightweight alloy formers.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy