Virax Pipe Bender 12 mm
- RS Stock No.:
- 287-9374
- Mfr. Part No.:
- 250233
- Manufacturer:
- Virax
Subtotal (1 unit)*
€70.06
(exc. VAT)
€86.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.06 |
*price indicative
- RS Stock No.:
- 287-9374
- Mfr. Part No.:
- 250233
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Standing Former with a bending radius of 42 mm.
Good quality
