Unistrut Steel Silver Pipe Clamp

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€32.22

(exc. VAT)

€39.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
  • Plus 79 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€32.22€3.222
5 - 9€31.26€3.126
10 +€30.22€3.022

*price indicative

RS Stock No.:
197-1565
Mfr. Part No.:
PCH-4850
Manufacturer:
Unistrut
Find similar products by selecting one or more attributes.
Select all

Brand

Unistrut

Product Type

Pipe Clamp

Pipe Diameter

50mm

Material

Steel

Colour

Silver

Standards/Approvals

RoHS, DIN 4109

COO (Country of Origin):
ES

EPDM-Lined Clip-type Pipe Hangers


These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.

The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.

Sizes in range from 20 to 64 mm

Double threaded boss

Note

Suspension boss has both M8 & M10 threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy