Georg Fischer Polypropylene Polypropylene Black Pipe Clip, 9 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€89.83

(exc. VAT)

€110.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€89.83€17.966-
5 - 9€87.06€17.4123%
10 +€84.26€16.8526%

*price indicative

RS Stock No.:
265-5804
Mfr. Part No.:
167060038
Manufacturer:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Pipe Clip

Sub Type

Pipe Clip

Pipe Diameter

90mm

Material

Polypropylene

Fixing Hole Diameter

9mm

Finish

Polypropylene

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
NL

Pipe Clips for Imperial Tube


Two types of clip suitable for imperial nominal bore pipe systems. Suitable for use in the microelectronics, chemical processing, ship building and water treatment industries.

ASTI/ANSI pipes 3"-8"

Accidental opening not possible

UV resistant

Good chemical and corrosion resistance

Galvanised bolts

Standards

ISO, BS, ASTM, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy