Georg Fischer Polypropylene Polypropylene Black Pipe Clip, 9 mm
- RS Stock No.:
- 265-5810
- Mfr. Part No.:
- 167060064
- Manufacturer:
- Georg Fischer
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€103.20
(exc. VAT)
€126.94
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €103.20 | €20.64 | - |
| 5 - 9 | €100.02 | €20.004 | 3% |
| 10 + | €96.94 | €19.388 | 6% |
*price indicative
- RS Stock No.:
- 265-5810
- Mfr. Part No.:
- 167060064
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Pipe Clip | |
| Sub Type | Pipe Clip | |
| Pipe Diameter | 101.6mm | |
| Material | Polypropylene | |
| Fixing Hole Diameter | 9mm | |
| Finish | Polypropylene | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Pipe Clip | ||
Sub Type Pipe Clip | ||
Pipe Diameter 101.6mm | ||
Material Polypropylene | ||
Fixing Hole Diameter 9mm | ||
Finish Polypropylene | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
Pipe Clips for Imperial Tube
Two types of clip suitable for imperial nominal bore pipe systems. Suitable for use in the microelectronics, chemical processing, ship building and water treatment industries.
ASTI/ANSI pipes 3"-8"
Accidental opening not possible
UV resistant
Good chemical and corrosion resistance
Galvanised bolts
Standards
ISO, BS, ASTM, JIS
Related links
- Georg Fischer Polypropylene Polypropylene Black Pipe Clip, 9 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 9 mm
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.35 in
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 6.1 mm
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.24 in
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.28 in
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 6 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 7 mm
