PMA Uster Pipe & Tube Cutter Cuts Plastic
- RS Stock No.:
- 599-545
- Distrelec Article No.:
- 180-50-041
- Mfr. Part No.:
- PMACUT-52
- Manufacturer:
- PMA Uster
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-545
- Distrelec Article No.:
- 180-50-041
- Mfr. Part No.:
- PMACUT-52
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Pipe & Tube Cutter | |
| Material Cut | Plastic | |
| Body Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Pipe & Tube Cutter | ||
Material Cut Plastic | ||
Body Material Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- PMA Uster Pipe & Tube Cutter Cuts Plastic
- Stanley 28 mm Pipe & Tube Cutter Cuts Plastic
- Legris 12 → 25 mm Tube Cutter Cuts Plastic
- Legris 14 mm Tube Cutter Cuts Plastic
- SMC 12 mm Tube Cutter Cuts Plastic Nylon
- BETA 3 → 30 mm Pipe & Tube Cutter Cuts Copper
- BETA 6 → 38 mm Pipe & Tube Cutter Cuts Copper
- HAZET 6 mm Pipe & Tube Cutter Cuts Copper Brass, Aluminium
