Irwin 26 mm Pipe Cutter Cuts Plastic

Subtotal (1 unit)*

€36.25

(exc. VAT)

€44.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.25

*price indicative

RS Stock No.:
123-0231
Mfr. Part No.:
T850026
Manufacturer:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Pipe Cutter

Cutting Capacity

26 mm

Material Cut

Plastic

Body Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

Irwin Record T850026 Plastic Pipe Cutter


The Irwin T850026 features a unique "V" shaped blade which allows for off-centre motion which reduces tube deformation. The "V" shaped blade also provides greater cutting pressure with less effort making it easier to use and reducing any tube deformation. The slicing motion of this specially hardened steel blade means that it is sharpened every time a cut is made. Operated with a simple one-handed ratcheting operation that is smooth and produces a clean cut. It is used on 26 mm plastic pipes.

Features and Benefits


'V' Shaped blade for smooth and a precision cut

Reduces any tube deformation

One-handed ratcheting operation

Rubberised grips provide confidences and safe handling

Typical Applications


Pipe cutters are a type of hand tool designed to cut pipes. It can usually be faster, cleaner and a move convenient at cutting a pipe than using a hacksaw. Pipe cutters are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

FAQ's


What material can this tube cutter be used with?


This pipe cutter is designed to produce a clean and precise cut on only plastic pipes up too 26mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy