Festo 218606 20 mm Tube Cutter Cuts Polyamide
- RS Stock No.:
- 136-6688
- Distrelec Article No.:
- 302-17-994
- Mfr. Part No.:
- ZRS 10PACK.
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-6688
- Distrelec Article No.:
- 302-17-994
- Mfr. Part No.:
- ZRS 10PACK.
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tube Cutter | |
| Cutting Capacity | 20 mm | |
| Material Cut | Polyamide | |
| Model Number | 218606 | |
| Cutter Action | Tube Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tube Cutter | ||
Cutting Capacity 20 mm | ||
Material Cut Polyamide | ||
Model Number 218606 | ||
Cutter Action Tube Cutter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Festo Replacement Pipe Cutter Blade, 20mm Cutting Capacity - ZRS10PACK.
Keep these replacement pipe cutting blades from Festo as a permanent fixture in your toolbox. They come with a mounting hole to precisely fit the ZRS-series tube cutter (136-7029). Changing blades is a quick and easy job – simply unscrew the old blade, slot in the replacement and secure with the tool's holding screw. These tube cutting blades make light work of slicing cleanly through plastic or rubber pipes up to 20mm in diameter, even those with textile reinforcement.
• Blades come in a pack of ten, so you won't run out halfway through a job
• Pointed blades for easy cutting without damaging tubes
• Suitable for chamfering plastic pipe and tube edges
Applications
• Plumbing and electrics
• Machinery maintenance
• Pneumatic and hydraulic system installation
Can I re-sharpen an old pipe cutter blade instead of replacing it?
While you could sharpen a blade with the right tools, it isn't recommended as it's difficult to accurately bevel the edge and retain a symmetrical point. This means you could damage plastic pipework and tubing when you're cutting.
Related links
- Festo 7658 20 mm Tube Cutter Cuts Polyamide
- Festo 218606 Pipe & Tube Cutter
- Festo 194592 28 mm Tube Cutter Cuts Polyvinyl Chloride, Plastic
- Legris 12 → 25 mm Tube Cutter Cuts Plastic
- RS PRO 15 mm Tube Cutter Cuts Polyurethane, Nylon
- Legris 16 mm Tube Cutter Cuts Tubing
- SMC 13 mm Tube Cutter Cuts Nylon Polyurethane
- Legris 14 mm Tube Cutter Cuts Plastic
