Subtotal (1 unit)*
€59.06
(exc. VAT)
€72.64
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.06 |
*price indicative
- RS Stock No.:
- 340-1973
- Mfr. Part No.:
- 430001
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pipe Cutter | |
| Body Material | Glass Fibre Reinforced Plastic, Aluminium, Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pipe Cutter | ||
Body Material Glass Fibre Reinforced Plastic, Aluminium, Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pipe cutter, up to 25 mm, PVC pipe
For PVC pipes, rubber hoses, pneumatic hoses, plastic cable protection pipes or similar
Razor-sharp stainless steel blade
Lightweight, stable plier handles made from GRP
