Subtotal (1 box of 100 units)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.26 | €0.403 |
*price indicative
- RS Stock No.:
- 281-5217
- Mfr. Part No.:
- 3110 08 04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Collet Cover | |
| Accessory Type | Collet Cover | |
| Compatible Pipe Size | 8 mm | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Collet Cover | ||
Accessory Type Collet Cover | ||
Compatible Pipe Size 8 mm | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Release button covers is a blue color button cover. It is an accessories for Push In fittings. This coloured release button covers can be mounted on LF 3000 and LIQUIfit fittings. It is suitable for robotics, automotive, robotics, automotive process, pneumatics, semi conductors, textile, water treatment, beverage dispensers, pneumatic, textile, packaging, vacuum application.
Easy disconnection with tool
Prevents accidental disconnection
Protection of operators and equipment
Resistance to grease and cleaning agent
