Legris Polymer Pipe Clip, 10 mm
- RS Stock No.:
- 281-5235
- Mfr. Part No.:
- 3130 10 04
- Manufacturer:
- Legris
Subtotal (1 box of 100 units)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.16 | €0.562 |
*price indicative
- RS Stock No.:
- 281-5235
- Mfr. Part No.:
- 3130 10 04
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Push Fit Fitting Collet Clip | |
| Compatible Pipe Size | 10 mm | |
| Accessory Type | Pipe Clip | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Push Fit Fitting Collet Clip | ||
Compatible Pipe Size 10 mm | ||
Accessory Type Pipe Clip | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Safety clip is a blue color safety clip. It is an accessories for Push In fittings. This safety clip can be mounted on LF 3000 and LIQUIfit fittings. It is suitable for robotics, automotive, robotics, automotive process, pneumatics, semi conductors, textile, water treatment, beverage dispensers, pneumatic, textile, packaging, vacuum application.
Easy disconnection with tool
Prevents accidental disconnection
Protection of operators and equipment
Resistance to grease and cleaning agent
