Legris Polymer Pipe Clip, 10 mm

Subtotal (1 box of 100 units)*

€54.00

(exc. VAT)

€66.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€54.00€0.54

*price indicative

RS Stock No.:
281-5234
Mfr. Part No.:
3130 10 03
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Push Fit Fitting Collet Clip

Accessory Type

Pipe Clip

Compatible Pipe Size

10 mm

Material

Polymer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Safety clip is a red color safety clip. It is an accessories for Push In fittings. This safety clip can be mounted on LF 3000 and LIQUIfit fittings. It is suitable for robotics, automotive, robotics, automotive process, pneumatics, semi conductors, textile, water treatment, beverage dispensers, pneumatic, textile, packaging, vacuum application.

Easy disconnection with tool

Prevents accidental disconnection

Protection of operators and equipment

Resistance to grease and cleaning agent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy