RS PRO Polyethylene Pipe Insulation, 28 mm dia. x 9 mm x 2 m
- RS Stock No.:
- 485-981
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€95.17
(exc. VAT)
€117.06
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €95.17 | €6.345 |
| 5 - 9 | €92.32 | €6.155 |
| 10 + | €89.36 | €5.957 |
*price indicative
- RS Stock No.:
- 485-981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Diameter | 28mm | |
| Product Type | Pipe Insulation | |
| Length | 2m | |
| Material | Polyethylene | |
| Thermal Conductivity | 0.034W/mK | |
| Wall Thickness | 9mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Diameter 28mm | ||
Product Type Pipe Insulation | ||
Length 2m | ||
Material Polyethylene | ||
Thermal Conductivity 0.034W/mK | ||
Wall Thickness 9mm | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Polyethylene Pipe Insulation
From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible polyethylene construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the polyethylene pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.
Features and Benefits
• For the control of heat loss, frost protection, condensation and pipe protection
• Semi-slit for easy fitting
• Supplied in 2m lengths coloured light grey
• Meets requirements of Byelaw 49
• Substantial energy savings when used on hot water pipes
Applications
Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS 476 part 12 1991
Related links
- RS PRO Polyethylene Pipe Insulation, 28 mm dia. x 19 mm x 2 m
- RS PRO Polyethylene Pipe Insulation, 15 mm dia. x 9 mm x 2 m
- RS PRO Polyethylene Pipe Insulation, 22 mm dia. x 9 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 28 mm dia. x 25 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 28 mm dia. x 19 mm x 2 m
- RS PRO Polyethylene Pipe Insulation, 22 mm dia. x 19 mm x 2 m
- RS PRO Polyethylene Pipe Insulation, 15 mm dia. x 25 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 15 mm dia. x 25 mm x 2 m
