Viso Ethylene Vinyl Acetate Foam Pipe Insulation Hose Protector, 60 mm dia. x 750 mm
- RS Stock No.:
- 282-4800
- Mfr. Part No.:
- PU3060NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 282-4800
- Mfr. Part No.:
- PU3060NJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Pipe Diameter | 60mm | |
| Product Type | Pipe Insulation Hose Protector | |
| Length | 750mm | |
| Material | Ethylene Vinyl Acetate Foam | |
| Colour | Yellow, Black | |
| Standards/Approvals | Compliant with REACH regulations | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Pipe Diameter 60mm | ||
Product Type Pipe Insulation Hose Protector | ||
Length 750mm | ||
Material Ethylene Vinyl Acetate Foam | ||
Colour Yellow, Black | ||
Standards/Approvals Compliant with REACH regulations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Pipe and tube protection designed to alert and safeguard against impacts. Compliant with REACH regulations.
Made of EVA foam
Easily attaches with adhesive
Related links
- Viso Ethylene Vinyl Acetate Foam Pipe Insulation Hose Protector, 80 mm dia. x 750 mm
- Portwest KP45 Black Reusable Polyester Ethylene Vinyl Acetate Foam Arm Protector, One Size
- Portwest Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket
- Milwaukee Black Ethylene Vinyl Acetate Foam Knee Pad, Adjustable Strap Resistant to Durability
- Scruffs Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket Resistant to Penetration Resistant
- Portwest Black Ethylene Vinyl Acetate Foam Kneeling Pad Resistant to Anti-Fatigue - 40 x 18.5 x 2 cm
- RS PRO 100mm Anti-Vibration Mat 1.41 kg/cm² Ethylene Vinyl Acetate Foam 80 °C -30 °C 100 mm 22 mm Anti-Vibration
- RS PRO 305mm Anti-Vibration Mat 1.41 kg/cm² Ethylene Vinyl Acetate Foam 80 °C -30 °C 305 mm 22 mm Anti-Vibration
