Schneider Electric Presence Detector PIR Sensor, 8 m Sensor Range
- RS Stock No.:
- 347-044
- Mfr. Part No.:
- MTN630614
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€431.70
(exc. VAT)
€530.99
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.70 |
*price indicative
- RS Stock No.:
- 347-044
- Mfr. Part No.:
- MTN630614
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PIR Sensor | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Height | 2.2m | |
| Series | KNX | |
| Material | Plastic | |
| Standards/Approvals | WEEE, RoHS exemption information, Directive RoHS UE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PIR Sensor | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Mount Type Flush | ||
Colour Anthracite | ||
Height 2.2m | ||
Series KNX | ||
Material Plastic | ||
Standards/Approvals WEEE, RoHS exemption information, Directive RoHS UE, REACH | ||
- COO (Country of Origin):
- LV
The Schneider Electric presence detector is a KNX bus-compatible device designed for smart automation. It features an anthracite finish and is presented as a mechanism with a fixing frame and central plate. The detector supports five channels and includes creep zone protection for improved detection accuracy. It offers adjustable light sensitivity settings and has a duty cycle of 15,300 minutes, ensuring long-lasting and reliable operation.
Can be flush mounted
Made of Plastic
Related links
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
