Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- RS Stock No.:
- 346-768
- Mfr. Part No.:
- CCT551023
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€370.26
(exc. VAT)
€455.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.26 |
*price indicative
- RS Stock No.:
- 346-768
- Mfr. Part No.:
- CCT551023
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 7000mm | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 7000mm | ||
Series Argus | ||
- COO (Country of Origin):
- CN
The Schneider Electric White presence detector is designed for a variety of lighting and control applications. Operating at 220 to 250 V with a 10 A output current, it features a 360° horizontal detection angle, a range radius of up to 7000 mm, and light intensity adjustment from 10 to 2000 lux. With high frequency technology, the detector provides functions such as switching, toggling, and dimming, and can be mounted at a height of 2.5 m.
RoHS and REACH compliant
IP40 and IP52 protection rated
IP40 and IP52 protection rated
Related links
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
