Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- RS Stock No.:
- 357-102
- Mfr. Part No.:
- MTN565219
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€218.86
(exc. VAT)
€269.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.86 |
*price indicative
- RS Stock No.:
- 357-102
- Mfr. Part No.:
- MTN565219
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 4m | |
| Battery | Not Included | |
| Series | Argus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 4m | ||
Battery Not Included | ||
Series Argus | ||
- COO (Country of Origin):
- LV
The Schneider Electric Presence Detector is a complete product designed for lighting applications. It uses electronic technology to efficiently detect movement and control lighting automatically. The device is mounted on the surface, making installation easy and flexible. It comes in a polar white (RAL 9010) colour tint, offering a clean and neutral look that complements various interior designs. This presence detector helps enhance energy efficiency by ensuring lights are only on when needed, based on detected movement.
Thermoplastic construction
Glossy finish
IP55 rated
Glossy finish
IP55 rated
Related links
- Schneider Electric Presence Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 7m Sensor Range
- Schneider Electric Presence Detector Motion Detector, 3m Sensor Range
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Schneider Electric Presence Detector Motion Detector
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
