NTN 22309EAW33C3 Round 45 mm ID Spherical Bearing, 100 mm OD
- RS Stock No.:
- 454-710
- Mfr. Part No.:
- 22309EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€132.41
(exc. VAT)
€162.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.41 |
*price indicative
- RS Stock No.:
- 454-710
- Mfr. Part No.:
- 22309EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 4600rpm | |
| Limiting Speed | 6700rpm | |
| Standards/Approvals | RoHS | |
| Series | 223 | |
| Maximum Speed - Oil | 5700rpm | |
| Outside Diameter | 100mm | |
| End Type | Open | |
| Dynamic Load Rating | 206kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 187kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 4600rpm | ||
Limiting Speed 6700rpm | ||
Standards/Approvals RoHS | ||
Series 223 | ||
Maximum Speed - Oil 5700rpm | ||
Outside Diameter 100mm | ||
End Type Open | ||
Dynamic Load Rating 206kN | ||
Internal Clearance C3 | ||
Static Load Rating 187kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22309EMW33C3 Round 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 21309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 10X22211EAW33EEL Round 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22309EAE4 Straight 45 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 21309EAE4C3 Straight 45 mm ID Spherical Roller Bearing, 100 mm OD
